Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT80-4000
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5.1,12.4,-5.1,-12.5 V
Maximum Output Current:
10,3,0.8,0.8 A
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5.1V/12.4V/-5.1V/-12.5V 10A/3A/0.8A/0.8A 80W
Search Keywords:
LFVLT804000
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
15
$326.02
$4,890.300
30
$172.06
$5,161.800
45
$118.33
$5,324.850
60
+
$115.97
$6,958.200
Product Guides