help desk software
DATA SHEET

LFWLP225-1001

EOS Power

AC/DC Power Supply Single-OUT 12V 10(Convection)A/18.75(Forced Air)A 120(Convection)W/225(Forced Air)W 10-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLP225-1001
RoHS:
Yes
HTS:
8504409580
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10(Convection),18.75(Forced Air) A
Maximum Output Power:
120(Convection),225(Forced Air) W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 25.4 mm
AC/DC Power Supply Single-OUT 12V 10(Convection)A/18.75(Forced Air)A 120(Convection)W/225(Forced Air)W 10-Pin
Search Keywords:
LFWLP2251001
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.99
$232.990
10
$221.33
$2,213.300
18
$210.27
$3,784.860
36
$111.32
$4,007.520
54
$78.34
$4,230.360
72 +
$76.77
$5,527.440
Tools/3D Models
Product Guides