help desk software
DATA SHEET

LFWLT150-1300

EOS Power

Open Frame DC Power Supply - 150W - Single Output - 5V@16A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.324"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT150-1300
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
16 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64 mm
Open Frame DC Power Supply - 150W - Single Output - 5V@16A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.324"
Search Keywords:
LFWLT1501300
IN STOCK: 0
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$153.13
$2,756.340
36
$81.06
$2,918.160
54
$57.05
$3,080.700
72 +
$55.91
$4,025.520
Tools/3D Models
Product Guides