LFWLT150-1301
EOS PowerOpen Frame DC Power Supply - 150W - Single Output - 12V@8.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.324" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT150-1301
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
8.33 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64 mm
The EOS POWER part LFWLT150-1301 is an efficient and versatile open frame DC power supply. With a single output of 12V@8.33A, it provides a reliable power source for a wide range of applications. This power supply is classified as Class 1, ensuring safe operation and adherence to industry standards. With an input voltage range of 90-264VAC (47-63Hz), this power supply is compatible with various power sources. Its high efficiency rating of over 86% minimizes energy waste, making it an eco-friendly choice. Despite its compact size of 4x2x1.324, this power supply offers a powerful performance and can withstand demanding conditions.
Search Keywords:
LFWLT1501301
IN STOCK:
142
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$178.59
$178.590
10
$169.67
$1,696.700
18
$161.19
$2,901.420
36
$85.33
$3,071.880
54
$60.05
$3,242.700
72
+
$58.85
$4,237.200
Product Guides