LFWLT150-1303
EOS PowerOpen Frame DC Power Supply - 150W - Single Output - 24V@4.17A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.324"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT150-1303
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.17 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64 mm
Open Frame DC Power Supply - 150W - Single Output - 24V@4.17A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.324"
Search Keywords:
LFWLT1501303
IN STOCK:
80
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$194.67
$194.670
10
$169.67
$1,696.700
18
$161.19
$2,901.420
36
$85.33
$3,071.880
54
$60.05
$3,242.700
72
+
$58.85
$4,237.200
Product Guides