LFWLT200-1000
EOS PowerOpen Frame DC Power Supply - 200W - Single Output - 5V@16.67A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT200-1000
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
16.67(Convection),35(Forced Air) A
Maximum Output Power:
160 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W - Single Output - 5V@16.67A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFWLT2001000
IN STOCK:
31
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$126.53
$126.530
5
$102.13
$510.650
11
$96.91
$1,066.010
21
$95.94
$2,014.740
32
$94.98
$3,039.360
42
+
$94.03
$3,949.260
Product Guides
CUSTOMERS
ALSO BOUGHT
5-1634503-1
BNC Str PCB Skt 50Ohm Nickel Pltd
1985234
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross s...
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
LPMS-S8-C
The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is ma...
HBL4716C
LKG FLG-INLT, 15A 125V, L5-15P, WH