LFWLT200-1001
EOS PowerOpen Frame DC Power Supply - 200W - Single Output - 12V@13.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT200-1001
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
13.33(Convection),16.67(Forced Air) A
Maximum Output Power:
160 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W - Single Output - 12V@13.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFWLT2001001
IN STOCK:
205
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$255.18
$255.180
5
$222.40
$1,112.000
11
$211.28
$2,324.080
21
$117.18
$2,460.780
32
$81.18
$2,597.760
42
+
$79.55
$3,341.100
Product Guides
CUSTOMERS
ALSO BOUGHT
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
5221185-8
RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 75 ohm.
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
17282-2SG-300
Conn Field Installable SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk