LFWLT200-1303
EOS PowerOpen Frame DC Power Supply - 200W - Single Output - 24V@8.67A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT200-1303
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.67(Convection),8.33(Forced Air) A
Maximum Output Power:
160 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W - Single Output - 24V@8.67A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFWLT2001303
IN STOCK:
42
Can Ship immediately
Minimum Order:
42
Multiple:
42
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
42
$234.11
$9,832.620
84
$222.40
$18,681.600
168
$211.28
$35,495.040
336
$117.18
$39,372.480
420
$81.18
$34,095.600
630
+
$79.55
$50,116.500
Product Guides