LFWLT200-1304
EOS PowerOpen Frame DC Power Supply - 200W - Single Output - 48V@3.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT200-1304
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.33(Convection),4.17(Forced Air) A
Maximum Output Power:
160 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W - Single Output - 48V@3.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFWLT2001304
IN STOCK:
67
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
11
$200.72
$2,207.920
21
$111.32
$2,337.720
32
$77.12
$2,467.840
42
+
$75.57
$3,173.940
Product Guides