Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC120SP12D
RoHS:
Yes
COO:
IN
Supplier Standard Pack
20
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
5(Max) %
Efficiency:
85(Typ) %
Output Connector Type:
DIN Male
Output Connector Polarity:
N/A
Output Connector Diameters:
N/A
Input Frequency:
47 to 63 Hz
Line Regulation:
3 %
Load Regulation:
3 %
Operating Temperature:
-10 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
N/A
Input Connector Type:
IEC 320-C14
Plug-In Adapter Single-OUT 12V 8.3A 100W
Search Keywords:
LFZVC120SP12DThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
28 Weeks
Product Guides