Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC120SP24D
RoHS:
Yes
COO:
IN
Supplier Standard Pack
20
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
120 W
Output Voltage:
24 VDC
Output Current:
5.0 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
IV
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, TUV
Efficiency:
70(Min) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
3.00 %
Load Regulation:
5.00 %
Overload Protection:
No
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
175.0 x 60.5 x 38.3 mm
Dimensions L x W x H(in):
6.90 x 2.39 x 1.51 in
AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC 320-C14 Inlet - Lvl IV
Search Keywords:
LFZVC120SP24DThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
28 Weeks
Product Guides