LFZVC150NP12D
EOS PowerAC/DC Adapter - Desktop - 150 Watts: 12V @ 12.5A - IEC 320-C14 Inlet - Lvl IV
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC150NP12D
RoHS:
Yes
COO:
IN
Supplier Standard Pack
100
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
150 W
Output Voltage:
12 VDC
Output Current:
12.5 A
Ripple & Noise:
360 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
IV
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, UL, TUV
Efficiency:
85(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
3.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
170.8 x 84.9 x 44.5 mm
Dimensions L x W x H(in):
6.73 x 3.34 x 1.75 in
AC/DC Adapter - Desktop - 150 Watts: 12V @ 12.5A - IEC 320-C14 Inlet - Lvl IV
Search Keywords:
LFZVC150NP12D
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$530.67
$530.670
5
$522.71
$2,613.550
10
$514.87
$5,148.700
25
$507.15
$12,678.750
50
$259.03
$12,951.500
75
$176.32
$13,224.000
100
+
$172.79
$17,279.000
Product Guides