help desk software
DATA SHEET

LFZVC180NP24D

EOS Power

AC/DC Adapter - Desktop - 180 Watts: 24V @ 7.5A - IEC 320-C14 Inlet - Lvl IV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC180NP24D
RoHS:
Yes
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
180 W
Output Voltage:
24 VDC
Output Current:
7.5 A
Ripple & Noise:
720 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
IV
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, UL, TUV
Efficiency:
85(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
3.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
170.8 x 84.9 x 44.5 mm
Dimensions L x W x H(in):
6.73 x 3.34 x 1.75 in
AC/DC Adapter - Desktop - 180 Watts: 24V @ 7.5A - IEC 320-C14 Inlet - Lvl IV
Search Keywords:
LFZVC180NP24D
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$530.67
$530.670
5
$522.71
$2,613.550
10
$514.87
$5,148.700
25
$507.15
$12,678.750
50
$259.03
$12,951.500
75
$176.32
$13,224.000
100 +
$172.79
$17,279.000
Tools/3D Models
Product Guides