help desk software
DATA SHEET

LFZVC30NP12-I

EOS Power

AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - AU_EU_NA_UK Intch Input Blades - Lvl IV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC30NP12-I
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
12 VDC
Output Current:
2.5 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
IV
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, UL, TUV
Efficiency:
80(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not Spec'd
Output Connector Diameters:
2.54.0 x 5.55.0 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.53m (60.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
2.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
Interchangeable-Kit
Dimensions L x W x H:
82.0 x 43.5 x 35.7 mm
Dimensions L x W x H(in):
3.23 x 1.72 x 1.41 in
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - AU_EU_NA_UK Intch Input Blades - Lvl IV
Search Keywords:
LFZVC30NP12I
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.78
$80.780
3 +
$46.65
$139.950
Tools/3D Models
Product Guides