help desk software
DATA SHEET

LFZVC36FS12E

EOS Power

Plug-In Adapter Single-OUT 12V 3A 45W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC36FS12E
RoHS:
Yes
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
1 %
Efficiency:
90(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.54x5.54 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
0.5 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
4243 VDC
Input Connector Type:
IEC 320-C8
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 12V 3A 45W
Search Keywords:
LFZVC36FS12E
  This product is discontinued, but still in stock
IN STOCK: 238
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.55
$119.550
10
$41.24
$412.400
13
$39.19
$509.470
25
$30.57
$764.250
38
$28.15
$1,069.700
50 +
$27.58
$1,379.000
RECOMMENDED REPLACEMENT
EZVC36FS12E8
EZVC36FS12E8
VIEW PRODUCT
Tools/3D Models
Product Guides