Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC36NP24E8
RoHS:
Yes
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
24 VDC
Output Current:
1.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
IV
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, TUV
Efficiency:
80(Max) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not Spec'd
Output Connector Diameters:
2.54.0 x 5.54 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
2.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
117.0 x 53.0 x 31.5 mm
Dimensions L x W x H(in):
4.61 x 2.09 x 1.24 in
AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - IEC 320-C8 Inlet - Lvl IV
Search Keywords:
LFZVC36NP24E8
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$87.30
$87.300
5
+
$29.30
$146.500
Product Guides