Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC45SG12E
RoHS:
Yes
COO:
IN
Supplier Standard Pack
50
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
1.5(Max) %
Efficiency:
88(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.54x5.54 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
0.5 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Isolation Voltage:
4243 VDC
Input Connector Type:
IEC 320-C8
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 12V 3.75A 65W
Search Keywords:
LFZVC45SG12E
This product is discontinued, but still in stock
IN STOCK:
159
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$149.89
$149.890
10
$60.32
$603.200
13
$57.31
$745.030
25
$36.67
$916.750
38
$28.65
$1,088.700
50
+
$28.08
$1,404.000
Product Guides