LFZVC65SG24E
EOS PowerAC/DC Adapter - Desktop - 65 Watts: 24V @ 2.7A - IEC 320-C8 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC65SG24E
RoHS:
Yes
HTS:
8504406001
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
65 W
Output Voltage:
24 VDC
Output Current:
2.7 A
Ripple & Noise:
360 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, C-UL, Nemko, UL
Efficiency:
88(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.02m (40in)
AC Input Voltage:
90 to 132/180 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
0.50 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4243 VDC
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
107.2 x 43.8 x 30.0 mm
Dimensions L x W x H(in):
4.22 x 1.73 x 1.19 in
Life Cycle:
Discontinued
The EOS POWER part LFZVC65SG24E is a highly efficient AC/DC adapter designed for desktop use. With a power output of 65 Watts, it delivers a stable and reliable 24V current at 2.7A. The adapter features an IEC 320-C8 inlet, ensuring compatibility with a wide range of electronic devices. It is built to meet the highest industry standards for safety and performance, making it an ideal choice for various applications requiring a robust power supply solution.