help desk software
DATA SHEET

LFZVC9ONS12E

EOS Power

Plug-In Adapter Single-OUT 12V 6.66A 90W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFZVC9ONS12E
RoHS:
Yes
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
1.5(Max) %
Efficiency:
92(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.54x5.54 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
0.5 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
4243 VDC
Input Connector Type:
IEC 320-C8
Plug-In Adapter Single-OUT 12V 6.66A 90W
Search Keywords:
LFZVC9ONS12E
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.06
$130.060
25
$36.11
$902.750
50
$33.87
$1,693.500
100
$31.09
$3,109.000
250
$29.55
$7,387.500
500 +
$27.78
$13,890.000
Tools/3D Models
Product Guides