Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT110-1301
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
9.2 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Single-OUT 12V 9.2A 110W Medical
Search Keywords:
MVLT1101301
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
15
$309.71
$4,645.650
30
$163.46
$4,903.800
45
$112.41
$5,058.450
60
+
$110.16
$6,609.600
Product Guides