help desk software
DATA SHEET

MVLT40-3201

EOS Power

AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT40-3201
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
3
Output Voltage:
5,24,-12 V
Maximum Output Current:
6,1,0.5 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 27.18 mm
AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical
Search Keywords:
MVLT403201
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$153.92
$3,694.080
48
$81.49
$3,911.520
72
$57.34
$4,128.480
96 +
$56.20
$5,395.200
Possible Replacement
LFMVLT40-3201
LFMVLT40-3201
VIEW PRODUCT
Tools/3D Models
Product Guides