Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT60-1202
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.7 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
AC/DC Power Supply Single-OUT 15V 4A 60W Medical
Search Keywords:
MVLT601202
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
24
$201.02
$4,824.480
48
$106.10
$5,092.800
72
$72.96
$5,253.120
96
+
$71.50
$6,864.000
Product Guides