Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT60-3202
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Maximum Output Current:
8,2.5,0.5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/2.5A/0.5A 60W Medical
Search Keywords:
MVLT603202
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
24
$230.94
$5,542.560
48
$121.89
$5,850.720
72
$83.82
$6,035.040
96
+
$82.15
$7,886.400
Product Guides