help desk software
DATA SHEET

VLT110-4302

EOS Power

AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 10A/3A/0.8A/0.8A 110W Medical 14-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT110-4302
RoHS:
Yes
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
4120
Output Voltage:
5,15,-5,-15 V
Maximum Output Current:
10,3,0.8,0.8 A
Maximum Output Power:
110 W
Input Connector Type:
Pin Terminal Block107
Dimension:
127 x 77.2 x 27.25104mmmm
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 10A/3A/0.8A/0.8A 110W Medical 14-Pin
Search Keywords:
VLT1104302
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$326.02
$4,890.300
30
$172.06
$5,161.800
45
$118.33
$5,324.850
60 +
$115.97
$6,958.200
Tools/3D Models
Product Guides