help desk software
DATA SHEET

VLT130-1100

EOS Power

AC/DC Power Supply Single-OUT 5V 16A 80W Medical 17-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT130-1100
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
16 A
Maximum Output Power:
80 W
Input Connector Type:
Pin Terminal Block107
Dimension:
127 x 79.76 x 26.04104mmmm
AC/DC Power Supply Single-OUT 5V 16A 80W Medical 17-Pin
Search Keywords:
VLT1301100
IN STOCK: 5
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$329.76
$329.760
5
$324.82
$1,624.100
10
$319.94
$3,199.400
15
$315.14
$4,727.100
30
$166.33
$4,989.900
45
$114.39
$5,147.550
60 +
$112.10
$6,726.000
Tools/3D Models
Product Guides