Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT150-1100LF
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
15.7 A
Maximum Output Power:
80 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 79.76 x 26.04 mm
AC/DC Power Supply Single-OUT 5V 15.7A 80W Medical 17-Pin
Search Keywords:
VLT1501100LF
IN STOCK:
0
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$119.83
$119.830
10
$88.85
$888.500
25
$82.03
$2,050.750
50
$76.17
$3,808.500
100
$71.08
$7,108.000
200
+
$66.64
$13,328.000
Product Guides