Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT40-1203
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.7 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
51.82 x 101.6 x 27.18 mm
AC/DC Power Supply Single-OUT 24V 1.7A 40W
Search Keywords:
VLT401203
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
24
$128.28
$3,078.720
48
$67.91
$3,259.680
72
$47.79
$3,440.880
96
+
$46.84
$4,496.640
Product Guides