Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT40-3200
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
6,2,0.5 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
51.82 x 101.6 x 27.18 mm
AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/2A/0.5A 40W
Search Keywords:
VLT403200
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
24
$139.57
$3,349.680
48
$73.89
$3,546.720
72
$52.00
$3,744.000
96
+
$50.96
$4,892.160
Product Guides