help desk software
DATA SHEET

VLT40-3202

EOS Power

AC/DC Power Supply Triple-OUT 5.2V/14.6V/14.8V 6A/1.5A/0.5A 40W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT40-3202
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
3
Output Voltage:
5.2,14.6,-14.6 V
Maximum Output Current:
6,1.5,0.5
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 27.18 mm
AC/DC Power Supply Triple-OUT 5.2V/14.6V/14.8V 6A/1.5A/0.5A 40W
Search Keywords:
VLT403202
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$139.57
$3,349.680
48
$73.89
$3,546.720
72
$52.00
$3,744.000
96 +
$50.96
$4,892.160
Possible Replacement
LFVLT40-3202
LFVLT40-3202
VIEW PRODUCT
Tools/3D Models
Product Guides