Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT60-1000
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
10 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 25.4 mm
AC/DC Power Supply Single-OUT 5V 10A 60W
Search Keywords:
VLT601000
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
24
$171.16
$4,107.840
48
$90.61
$4,349.280
72
$63.76
$4,590.720
96
+
$62.49
$5,999.040
Product Guides