help desk software
DATA SHEET

VLT60-1001

EOS Power

AC/DC Power Supply Single-OUT 12V 5A 60W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT60-1001
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
51.82 x 101.6 x 27.18 mm
AC/DC Power Supply Single-OUT 12V 5A 60W
Search Keywords:
VLT601001
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$171.16
$4,107.840
48
$90.61
$4,349.280
72
$63.76
$4,590.720
96 +
$62.49
$5,999.040
Possible Replacement
LFVLT60-1001
LFVLT60-1001
VIEW PRODUCT
Tools/3D Models
Product Guides