help desk software
DATA SHEET

WLT200-1001

EOS Power

AC/DC Power Supply Single-OUT 12V 13.33A 160W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
WLT200-1001
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
13.33 A
Maximum Output Power:
200 W
Input Connector Type:
Molex Connector
Dimension:
76.2 x 127 x 38.1 mm
AC/DC Power Supply Single-OUT 12V 13.33A 160W Medical
Search Keywords:
WLT2001001
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.51
$113.510
25
$87.11
$2,177.750
50
$81.52
$4,076.000
100
$77.77
$7,777.000
250
$74.17
$18,542.500
500 +
$70.75
$35,375.000
Possible Replacement
LFWLT200-1001
LFWLT200-1001
VIEW PRODUCT
Tools/3D Models
Product Guides