RTC-8564JE:B3ROHS
Epson AmericaI2C-BUS INTERFACE RTC 5+/-23PPM (VSOJ-20) 250TR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
RTC-8564JE:B3ROHS
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
REEL
The EPSON AMERICA RTC-8564JE:B3ROHS is a highly reliable Real-Time Clock (RTC) module with an I2C-Bus interface. This module offers precise timekeeping accuracy of 5+/-23PPM and comes in a compact VSOJ-20 package. Ideal for a wide range of applications, this RTC module is available in a reel packaging containing 250 units.
Search Keywords:
RTC8564JEB3ROHS
IN STOCK:
998
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$6.59
$329.500
100
$6.30
$630.000
250
$5.78
$1,445.000
500
$5.69
$2,845.000
1,000
$5.61
$5,610.000
2,500
$5.41
$13,525.000
5,000
+
$5.33
$26,650.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5352152-1
Z-PACK/B22 RAF 110P
2023246-2
ASS'Y SATA REC. R/A SMT TYPE 3.45H
JMK316BJ107ML-T
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
21100721
Washers Flat Steel Nickel. Pkg of 100.
ERJ-2RKF1911X
Res Thick Film 0402 1.91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R