help desk software

010256P037

Essentra

Nylon Slotted Pan Machine Screw - Thread Size 2-56 - Thread Length 9.5 mm (0.375 in) - Head Diameter 4.1 mm (0.161 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
010256P037
RoHS:
Yes
HTS:
3926906090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Nylon Slotted Pan Machine Screw - Thread Size 2-56 - Thread Length 9.5 mm (0.375 in) - Head Diameter 4.1 mm (0.161 in)
Search Keywords:
010256P037
IN STOCK: 7,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0442
$44.200
5,000
$0.0349
$174.500
10,000
$0.0343
$343.000
25,000
$0.0249
$622.500
50,000
$0.0242
$1,210.000
100,000
$0.0236
$2,360.000
150,000
$0.0226
$3,390.000
250,000 +
$0.0223
$5,575.000
Tools/3D Models