help desk software
DATA SHEET

032030011407

Essentra

Black PVC Retaining Washer - in)side Diameter 3.2 mm (0.126 in) - 9.0 mm (0.354 in) - Thickness 1.5 mm (0.059 in) - Compatible Screw Sizes M3 -

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
032030011407
RoHS:
Yes
HTS:
3926904590
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Family:
032
Finish:
N/A
Black PVC Retaining Washer - in)side Diameter 3.2 mm (0.126 in) - 9.0 mm (0.354 in) - Thickness 1.5 mm (0.059 in) - Compatible Screw Sizes M3 -
Search Keywords:
032030011407
IN STOCK: 6,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0471
$47.100
5,000
$0.0371
$185.500
10,000
$0.0366
$366.000
25,000
$0.0350
$875.000
50,000
$0.0336
$1,680.000
100,000
$0.0331
$3,310.000
150,000
$0.0322
$4,830.000
250,000 +
$0.0318
$7,950.000
Tools/3D Models
Product Guides