0400440HN
EssentraNatural Nylon Standard Hex Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 2.5 mm (0.100 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
0400440HN
RoHS:
Yes
HTS:
3926906090
ECCN:
EAR99
Supplier Standard Pack
1000
Thread Size:
#4-409509
Finish:
N/A
Width Across Flats (Imperial):
1/4 in
Width Across Flats:
6.359512mm
Body Thickness (Imperial - Decimal):
0.1 in
Body Thickness:
2.549501mm
Upgrade your fastening system with this high-quality ESSENTRA / RICHCO part 0400440HN. Made of durable natural nylon, this standard hex nut is designed to fit a thread size of 4-40. With a distance across flats measuring 6.4 mm (0.250 in) and an overall height of 2.5 mm (0.100 in), this hex nut is perfect for a variety of industrial applications where precision and reliability are paramount. Trust ESSENTRA / RICHCO for all your fastening needs.
Search Keywords:
0400440HN
IN STOCK:
47,058
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0613
$61.300
5,000
$0.0483
$241.500
10,000
$0.0462
$462.000
25,000
$0.0449
$1,122.500
50,000
$0.0437
$2,185.000
100,000
$0.0420
$4,200.000
150,000
$0.0413
$6,195.000
250,000
+
$0.0407
$10,175.000
Product Guides