help desk software
DATA SHEET

0700440LN

Essentra

Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 4.6 mm (0.180 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
0700440LN
RoHS:
Yes
HTS:
3923500000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Thread Size:
#4-409509
Finish:
N/A
Width Across Flats (Imperial):
1/4 in
Width Across Flats:
6.359512mm
Body Thickness (Imperial - Decimal):
0.2 in
Body Thickness:
5.089501mm
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 4.6 mm (0.180 in)
Search Keywords:
0700440LN
IN STOCK: 22,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0898
$89.800
3,000
$0.0708
$212.400
8,000
$0.0677
$541.600
25,000
$0.0493
$1,232.500
50,000
$0.0479
$2,395.000
100,000
$0.0461
$4,610.000
150,000
$0.0454
$6,810.000
250,000 +
$0.0447
$11,175.000
Tools/3D Models
Product Guides