14HTSP008
EssentraFemale To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 12.7 mm (0.500 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
14HTSP008
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 12.7 mm (0.500 in)
Search Keywords:
14HTSP008
Possible Replacement options available. See Alternatives
IN STOCK:
1,800
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2898
$28.980
1,000
$0.2283
$228.300
3,000
$0.2184
$655.200
5,000
$0.2123
$1,061.500
8,000
$0.2064
$1,651.200
25,000
$0.1784
$4,460.000
50,000
$0.1757
$8,785.000
100,000
+
$0.1731
$17,310.000
CUSTOMERS
ALSO BOUGHT
JS1-24V-F
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
3296Y-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
AKTSC21K
Switch Access Tactile Switch Square Cap
KUP-11D55-12
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Panel