16FW004032
EssentraNatural PA Flat Washer - in)side Diameter 2.9 mm (0.115 in) - 6.4 mm (0.250 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 4 - .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
16FW004032
RoHS:
Yes
HTS:
3926908500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
ESSENTRA / RICHCO part 16FW004032 is a natural PA (polyamide) flat washer with a small inside diameter of 2.9 mm (0.115 in) and a larger inside diameter of 6.4 mm (0.250 in). It has a thickness of 0.8 mm (0.032 in) and is compatible with screw sizes 4. This flat washer is designed to provide additional support and distribute the load evenly when used with screws of compatible size. It is made from durable and dependable polyamide material, ensuring reliable performance and long-lasting use.
Search Keywords:
16FW004032
IN STOCK:
101,336
Can Ship immediately
On Order:
1,000
can ship 1/2/25
Minimum Order:
3000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0137
$41.100
8,000
$0.0115
$92.000
25,000
$0.0108
$270.000
50,000
$0.0103
$515.000
100,000
$0.0101
$1,010.000
150,000
$0.0097
$1,455.000
250,000
$0.0096
$2,400.000
500,000
+
$0.0093
$4,650.000
CUSTOMERS
ALSO BOUGHT
1TL1-5
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.
3031445
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...