help desk software
DATA SHEET

173000300022

Essentra

Natural PC Flat Washer - in)side Diameter 3.3 mm (0.13 in) - 8.0 mm (0.315 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes M3 -

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
173000300022
RoHS:
Yes
HTS:
3926904590
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
Family:
173000300022
Finish:
N/A
Natural PC Flat Washer - in)side Diameter 3.3 mm (0.13 in) - 8.0 mm (0.315 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes M3 -
Search Keywords:
173000300022
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1029
$30.870
2,500
$0.0811
$202.750
5,000
$0.0775
$387.500
7,500
$0.0764
$573.000
25,000
$0.0733
$1,832.500
50,000
$0.0645
$3,225.000
100,000
$0.0620
$6,200.000
150,000 +
$0.0610
$9,150.000
Tools/3D Models
Product Guides