help desk software

17W02502

Essentra

Flat Washer - 0.126 in (3.2 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.025 in (0.6 mm) Thickness - Compatible Screw Sizes 8 - Polyamide 6.6 - Natural - Smooth Finish.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
17W02502
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Family:
17W
Finish:
N/A
Flat Washer - 0.126 in (3.2 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.025 in (0.6 mm) Thickness - Compatible Screw Sizes 8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords:
17W02502
IN STOCK: 25,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0364
$36.400
5,000
$0.0305
$152.500
25,000
$0.0246
$615.000
50,000
$0.0239
$1,195.000
100,000
$0.0233
$2,330.000
150,000
$0.0224
$3,360.000
250,000
$0.0220
$5,500.000
500,000 +
$0.0217
$10,850.000
Tools/3D Models