help desk software
DATA SHEET

185030070409

Essentra

Brown PEEK Flat Washer - in)side Diameter 3.2 mm (0.126 in) - 7.0 mm (0.276 in) - Thickness 0.5 mm (0.02 in) - Compatible Screw Sizes M3 -

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
185030070409
RoHS:
Yes
HTS:
3926904590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Finish:
N/A
Family:
185
Brown PEEK Flat Washer - in)side Diameter 3.2 mm (0.126 in) - 7.0 mm (0.276 in) - Thickness 0.5 mm (0.02 in) - Compatible Screw Sizes M3 -
Search Keywords:
185030070409
IN STOCK: 600
Ships today, if you order in
Minimum Order:
50
Multiple:
25
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5758
$28.790
500
$0.4168
$208.400
1,000
$0.3994
$399.400
2,500
$0.3834
$958.500
5,000
$0.3688
$1,844.000
7,500
$0.3633
$2,724.750
10,000
$0.3578
$3,578.000
15,000 +
$0.3525
$5,287.500
Tools/3D Models
Product Guides