help desk software

27AC0004B

Essentra

Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.8 - 4.1 mm (0.151 - 0.161 in) Compatible Panel Thickness Range 1.6 - 3.7 mm (0.062 - 0.145 in) Anchor Length 10.2 mm (0.400 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
27AC0004B
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.8 - 4.1 mm (0.151 - 0.161 in) Compatible Panel Thickness Range 1.6 - 3.7 mm (0.062 - 0.145 in) Anchor Length 10.2 mm (0.400 in)
Search Keywords:
27AC0004B
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0892
$89.200
3,000
$0.0713
$213.900
8,000
$0.0684
$547.200
25,000
$0.0584
$1,460.000
50,000
$0.0575
$2,875.000
100,000
$0.0562
$5,620.000
150,000
$0.0554
$8,310.000
250,000 +
$0.0546
$13,650.000
Tools/3D Models