help desk software
DATA SHEET

50M025045P004

Essentra

Nylon Crossed Pan Machine Screw - Thread Size M2.5x.45 - Thread Length 4.0 mm (0.157 in) - Head Diameter 4.7-5.0 mm (NaN in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
50M025045P004
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Body Length:
412207mm
Body Diameter:
2.512206mm
Nylon Crossed Pan Machine Screw - Thread Size M2.5x.45 - Thread Length 4.0 mm (0.157 in) - Head Diameter 4.7-5.0 mm (NaN in)
Search Keywords:
50M025045P004
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0538
$53.800
5,000
$0.0430
$215.000
10,000
$0.0413
$413.000
25,000
$0.0367
$917.500
50,000
$0.0353
$1,765.000
100,000
$0.0340
$3,400.000
150,000
$0.0335
$5,025.000
250,000 +
$0.0330
$8,250.000
Tools/3D Models
Product Guides