550244
EssentraEdge Mount Cable Tie Holder - Overall Height 15.6 mm (0.614 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 13.9 mm (0.547 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
550244
RoHS:
Yes
COO:
DE
Supplier Standard Pack
100
Package Type:
bag
The ESSENTRA / RICHCO part 550244 is an edge mount cable tie holder that provides a secure and organized solution for managing cables. It has an overall height of 15.6 mm (0.614 in), overall length of 15.0 mm (0.591 in), and overall width of 13.9 mm (0.547 in). This cable tie holder is designed to be easily mounted on the edge of a surface, making it ideal for applications where space is limited. With its compact size and durable construction, it ensures that cables are held firmly in place, preventing tangles and providing a neat and tidy appearance.
Search Keywords:
550244
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6439
$64.390
300
$0.5297
$158.910
1,000
$0.5076
$507.600
2,500
$0.4810
$1,202.500
5,000
$0.4688
$2,344.000
7,500
$0.4572
$3,429.000
10,000
$0.4504
$4,504.000
15,000
+
$0.4436
$6,654.000