help desk software

840620

Essentra

Fuse Cover - 0.24 in (6.1 mm) Inside Depth - 0.39 in (9.9 mm) Inside Height - 0.791 in (20.1 mm) Inside Width - 0.500 in (12.7 mm) Overall Height - Soft PVC - Transparent Blue.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
840620
RoHS:
Yes
HTS:
3926908500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Fuse Cover
Mounting:
N/A
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
N/A
The 840620 cover is for fuse clips and blocks mounted to PC boards. It is made of flexible PVC for a snug fit and no corrosion when exposed to copper.
Search Keywords:
840620
IN STOCK: 3,939
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3140
$31.400
500
$0.2634
$131.700
3,000
$0.2367
$710.100
5,000
$0.2300
$1,150.000
8,000
$0.2237
$1,789.600
25,000
$0.2149
$5,372.500
50,000 +
$0.1891
$9,455.000
Tools/3D Models