AKKL-3140A-RT
EssentraCable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0.406 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
AKKL-3140A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Style:
Clip
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA / RICHCO part AKKL-3140A-RT is a high-quality cable clamp designed for adhesive mounting purposes. This adjustable clamp is capable of accommodating cables with a maximum diameter of 10.3 mm (0.406 in). With its strong adhesive backing, it provides a secure and reliable solution to keep cables organized and prevent them from becoming tangled or damaged. This cable clamp is ideal for use in various applications, such as automotive, electronics, and industrial environments.
Search Keywords:
AKKL3140ART
IN STOCK:
2,336
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.8342
$83.420
300
$0.8081
$242.430
500
$0.7577
$378.850
1,000
$0.4167
$416.700
2,500
$0.3989
$997.250
5,000
$0.3367
$1,683.500
7,500
$0.3317
$2,487.750
10,000
+
$0.3267
$3,267.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
32.052
PCB Terminal Block Connector - 2 Pole - 5.08mm Pitch - 16A - 300V - 22 to 12 AWG - AKZ350 ...
32.053
PCB Terminal Block Connector - 3 Pole - 5.08mm Pitch - 16A - 300V - 22 to 12 AWG - AKZ350 ...
AKKL-8710A-RT
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 25.4 mm (1....
4-640440-0
10P MTA100 CONN ASSY 22AWG RED
AKKL-5775A-RT
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 19.1 mm (0....