help desk software
DATA SHEET

AKKL-4756A-RT

Essentra

Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in) .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
AKKL-4756A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Clip
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA/RICHCO AKKL-4756A-RT Cable Clamp is an adhesive mount, adjustable clamp designed to securely hold and organize cables. With a maximum compatible cable diameter of 14.3 mm (0.563 in), this robust clamp can accommodate a wide range of cable sizes. It features a strong adhesive backing for secure mounting, ensuring that cables stay in place. The adjustable design allows for easy installation and adjustment, providing flexibility in cable management. Keep cables tidy and prevent tangles with the reliable ESSENTRA/RICHCO AKKL-4756A-RT Cable Clamp.
Search Keywords:
AKKL4756ART
IN STOCK: 2,903
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.0432
$104.320
300
$1.0106
$303.180
500
$0.9476
$473.800
1,000
$0.5212
$521.200
2,500
$0.4989
$1,247.250
5,000
$0.4208
$2,104.000
7,500
$0.4145
$3,108.750
10,000 +
$0.4083
$4,083.000
Tools/3D Models
Product Guides