AKKL-8710A-RT
EssentraCable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
AKKL-8710A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Style:
Clip
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA / RICHCO part AKKL-8710A-RT is a versatile cable clamp that is perfect for managing and organizing cables in various applications. It features an adhesive mount, allowing for easy and secure installation on any smooth surface. The clamp is adjustable, accommodating cables with a maximum diameter of 25.4 mm (1.000 in). This cable management solution is durable and reliable, ensuring long-lasting performance. Keep your cables neat and organized with the ESSENTRA / RICHCO AKKL-8710A-RT cable clamp.
Search Keywords:
AKKL8710ART
IN STOCK:
1,400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$1.520
$152.000
300
$1.456
$436.800
500
$1.392
$696.000
1,000
$0.765
$765.000
2,500
$0.726
$1,815.000
5,000
$0.639
$3,195.000
7,500
$0.623
$4,672.500
10,000
+
$0.614
$6,140.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
AKKL-3140A-RT
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0....
AKKL-5775A-RT
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 19.1 mm (0....
PRO-EX-333
Whip Antenna Linear 2485MHz 3dBi 50Ohm Connector Mount