AL5A
EssentraP-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 8 mm (0.313 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
AL5A
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Aluminum Alloy
Color:
N/A
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 8 mm (0.313 in)
Search Keywords:
AL5A
IN STOCK:
1,909
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1382
$138.200
3,000
$0.1242
$372.600
5,000
$0.1223
$611.500
8,000
$0.1205
$964.000
25,000
$0.1174
$2,935.000
50,000
$0.0993
$4,965.000
100,000
$0.0979
$9,790.000
150,000
+
$0.0964
$14,460.000
Tools/3D Models
Product Guides